Part Details for BAT85136 by NXP Semiconductors
Overview of BAT85136 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for BAT85136
BAT85136 CAD Models
BAT85136 Part Data Attributes
|
BAT85136
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT85136
NXP Semiconductors
0.2A, SILICON, SIGNAL DIODE, DO-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAT85136
This table gives cross-reference parts and alternative options found for BAT85136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT85136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | BAT85136 vs BAT85 |
BAT85-TP-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT85136 vs BAT85-TP-TP |
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, | Surge Components Inc | BAT85136 vs BAT85 |
BAT85 | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | BAT85136 vs BAT85 |
BAT85/A52A | 0.2A, 30V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAT85136 vs BAT85/A52A |
BAT85-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT85136 vs BAT85-TP |
BAT85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BAT85136 vs BAT85 |
BAT85 | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.2A; VFM Max (V): 0.8V; @ IF (A): 0.1A; IFSM Max (A): 0.6A; IR Max (uA): 2uA; @VR (V): 25V; Package: DO-35 | Galaxy Microelectronics | BAT85136 vs BAT85 |
BAT85-BP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAT85136 vs BAT85-BP |
BAT85S-TR | Rectifier Diode, | Vishay Semiconductors | BAT85136 vs BAT85S-TR |