-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT86 - Schottky barrier single diode@en-us DO-34 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4694-1-ND
|
DigiKey | DIODE SCHOTTKY 50V 200MA DO34 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16909 In Stock |
|
$0.0658 / $0.4700 | Buy Now |
DISTI #
BAT86,113
|
Avnet Americas | Diode Schottky 50V 0.2A 2-Pin DO-34 T/R - Tape and Reel (Alt: BAT86,113) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0574 / $0.0685 | Buy Now |
DISTI #
771-BAT86113
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT86/SOD68/DO-34 RoHS: Compliant | 12645 |
|
$0.0650 / $0.4700 | Buy Now |
|
Future Electronics | BAT86 Series 50 V 5 uA Through Hole Schottky Barrier Diode - DO-34 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0699 / $0.0758 | Buy Now |
|
Rochester Electronics | BAT86 - Rectifier Diode, Schottky, 0.2A, 35V, DO-34 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.0568 / $0.0668 | Buy Now |
DISTI #
BAT86,113
|
Avnet Americas | Diode Schottky 50V 0.2A 2-Pin DO-34 T/R - Tape and Reel (Alt: BAT86,113) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0574 / $0.0685 | Buy Now |
DISTI #
BAT86,113
|
Avnet Silica | Diode Schottky 50V 0.2A 2-Pin DO-34 T/R (Alt: BAT86,113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAT86,113
|
EBV Elektronik | Diode Schottky 50V 0.2A 2-Pin DO-34 T/R (Alt: BAT86,113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2438994
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 50V, DO-204AG, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0878 / $0.1004 | Buy Now |
DISTI #
4278456
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 21608 |
|
$0.0875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT86,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT86,113
Nexperia
BAT86 - Schottky barrier single diode@en-us DO-34 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT86,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT86,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT86,133 | BAT86 - Schottky barrier single diode DO-34 2-Pin | NXP Semiconductors | BAT86,113 vs BAT86,133 |
BAT86143 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,113 vs BAT86143 |
933624770133 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-34 | Nexperia | BAT86,113 vs 933624770133 |
BAT86,133 | BAT86 - Schottky barrier single diode@en-us DO-34 2-Pin | Nexperia | BAT86,113 vs BAT86,133 |
BAT86136 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,113 vs BAT86136 |
BAT86,113 | BAT86 - Schottky barrier single diode DO-34 2-Pin | NXP Semiconductors | BAT86,113 vs BAT86,113 |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, | General Instrument Corp | BAT86,113 vs BAT86 |
933624770133 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAT86,113 vs 933624770133 |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-34 | Nexperia | BAT86,113 vs BAT86 |
BAT86116 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,113 vs BAT86116 |