Part Details for BAV102 by NXP Semiconductors
Overview of BAV102 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BAV102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, SOD-80 | 38870 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, SOD-80 | 2000 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, SOD-80 | 845 |
|
$0.0450 / $0.1500 | Buy Now |
|
ComSIT USA | GLASS SEALED SMD SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon RoHS: Compliant | Europe - 2500 |
|
RFQ |
Part Details for BAV102
BAV102 CAD Models
BAV102 Part Data Attributes:
|
BAV102
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV102
NXP Semiconductors
DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV102
This table gives cross-reference parts and alternative options found for BAV102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV102,115 | BAV102; BAV103 - Single general-purpose switching diodes MELF 2-Pin | NXP Semiconductors | BAV102 vs BAV102,115 |
BAV102-T | Rectifier Diode | Nexperia | BAV102 vs BAV102-T |
BAV102 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | BAV102 vs BAV102 |
BAV102 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV102 vs BAV102 |
BAV102-7 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | BAV102 vs BAV102-7 |
BAV102/T3 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102/T3 |
BAV102T/R | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAV102 vs BAV102T/R |
BAV102T/R | Rectifier Diode | Nexperia | BAV102 vs BAV102T/R |
BAV102_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GLASS, LL-34, 2 PIN | Fairchild Semiconductor Corporation | BAV102 vs BAV102_NL |
933699350115 | DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV102 vs 933699350115 |