Part Details for BAV103 by Surge Components Inc
Overview of BAV103 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes
|
BAV103
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAV103
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV103
This table gives cross-reference parts and alternative options found for BAV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV103_R2_10001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | BAV103 vs BAV103_R2_10001 |
BAV102L0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAV103 vs BAV102L0G |
BAV101L1G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAV103 vs BAV101L1G |
BAV303_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | BAV103 vs BAV303_R2_00001 |
BAV101L0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAV103 vs BAV101L0G |
BAV100L1G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | BAV103 vs BAV100L1G |
TCBAV101R13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | BAV103 vs TCBAV101R13 |
BAV101 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Taiwan Semiconductor | BAV103 vs BAV101 |
BAV203T/R7 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BAV103 vs BAV203T/R7 |
BAV103-C | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | BAV103 vs BAV103-C |