-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3587
|
Newark | Diode, Small Signal, 100V, 0.3A, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Diodes Inc. BAV16W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0330 | Buy Now |
DISTI #
07AH3586
|
Newark | Diode, Small Signal, 100V, 0.3A, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Diodes Inc. BAV16W-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 / $0.2130 | Buy Now |
DISTI #
BAV16W-FDICT-ND
|
DigiKey | DIODE GEN PURP 100V 300MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
280906 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BAV16W-7-F
|
Avnet Americas | Diode Switching 100V 0.15A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV16W-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
BAV16W-7-F
|
Avnet Americas | Diode Switching 100V 0.15A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV16W-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 2874000 Factory Stock |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
BAV16W-7-F
|
Avnet Americas | Diode Switching 100V 0.15A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV16W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2874000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-BAV16W-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 400mW RoHS: Compliant | 776399 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
E02:0323_01119054
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2406 | Europe - 57000 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
V36:1790_06692251
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Americas - 57000 |
|
$0.0184 / $0.0262 | Buy Now |
DISTI #
A03:0893_13586019
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin SOD-123 T/R Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2406 | Asia - 18000 |
|
$0.0180 / $0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy