-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAV16W_R1_00001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V,Small Signal Switching Diodes,SOD-123,4A RoHS: Compliant | 2800 |
|
$0.0140 / $0.1600 | Buy Now |
|
NAC | 100V,Small Signal Switching Diodes,SOD-123,4A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 341990 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAV16W_R1_00001
|
Avnet Silica | SOD 123/410mW/6ns/100V/Switching Diode/single (Alt: BAV16W_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV16W_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV16W_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAV16W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16WS-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV16W_R1_00001 vs BAV16WS-7-F |
BAV16W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | BAV16W_R1_00001 vs BAV16W_R1_10001 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV16W_R1_00001 vs BAV19W |
BAV19W-GRH | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV16W_R1_00001 vs BAV19W-GRH |
BAV19W-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV16W_R1_00001 vs BAV19W-HE3-08 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOD-123, 2 PIN | Promax-Johnton Electronic Corporation | BAV16W_R1_00001 vs BAV19W |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAV16W_R1_00001 vs BAV19W |
BAV19W-E3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV16W_R1_00001 vs BAV19W-E3-18 |
BAV19W-G-N0RHG | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV16W_R1_00001 vs BAV19W-G-N0RHG |
BAV19WRH | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAV16W_R1_00001 vs BAV19WRH |