Part Details for BAV16W_R1_00001 by PanJit Semiconductor
Results Overview of BAV16W_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV16W_R1_00001 Information
BAV16W_R1_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174BNCX200-001.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1.5ft | |
| FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m |
Price & Stock for BAV16W_R1_00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 100V,Small Signal Switching Diodes,SOD-123,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0130 / $0.0150 | Buy Now |
|
DISTI #
BAV16W_R1_00001
|
Avnet Silica | SOD 123410mW6ns100VSwitching Diodesingle (Alt: BAV16W_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: BAV16W_R1_00001 by PanJit Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAV16W_R1_00001
BAV16W_R1_00001 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV16W_R1_00001 Part Data Attributes
|
|
BAV16W_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV16W_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sod-123, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.35 W | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Recovery Time-Max | 0.006 µS | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for BAV16W_R1_00001
This table gives cross-reference parts and alternative options found for BAV16W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAV19W-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W_R1_00001 vs BAV19W-T1 |
| BAV19W-E3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV16W_R1_00001 vs BAV19W-E3-08 |
| BAV19W | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | BAV16W_R1_00001 vs BAV19W |
| BAV16W_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | BAV16W_R1_00001 vs BAV16W_R1_10001 |
| BAV19W-GT1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W_R1_00001 vs BAV19W-GT1 |
| BAV16W | SY Sinyork Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, 100V V(RRM) | BAV16W_R1_00001 vs BAV16W |
| BAV16W-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W_R1_00001 vs BAV16W-G |
| BAV19W-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV16W_R1_00001 vs BAV19W-G |