Part Details for BAV170HYFHT116 by ROHM Semiconductor
Overview of BAV170HYFHT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV170HYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5788
|
Newark | Small Signal Diode, 90V, 0.125A, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:90V, Average Forward Current:125Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:4A Rohs Compliant: Yes |Rohm BAV170HYFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2480 |
|
$0.0740 / $0.3680 | Buy Now |
DISTI #
846-BAV170HYFHT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8290 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
BAV170HYFHT116
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAV170HYFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
DISTI #
91AH5788
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 91AH5788) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1320 / $0.3620 | Buy Now |
DISTI #
755-BAV170HYFHT116
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, SOT-23, Cathode Common, Automotive Switching Diode RoHS: Compliant | 6731 |
|
$0.0510 / $0.4200 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Low-leakage, 80V, 215mA, SOT-23, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0502 / $0.0571 | Buy Now |
|
Quest Components | 2396 |
|
$0.1290 / $0.4300 | Buy Now | |
DISTI #
BAV170HYFHT116
|
Avnet Silica | Switching Diode 125mA 3-Pin SOT-23 Emboss T/R (Alt: BAV170HYFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAV170HYFHT116
BAV170HYFHT116 CAD Models
BAV170HYFHT116 Part Data Attributes
|
BAV170HYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV170HYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV170HYFHT116
This table gives cross-reference parts and alternative options found for BAV170HYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170HYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170HYT116 | Rectifier Diode, | ROHM Semiconductor | BAV170HYFHT116 vs BAV170HYT116 |
BAV70HYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAV170HYFHT116 vs BAV70HYFHT116 |