There are no models available for this part yet.
Overview of BAV199-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 24 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAV199-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH3589
|
Newark | Diode, Small Signal, 85V, 0.14A, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3µs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7004 |
|
$0.0400 | Buy Now | |
DISTI #
07AH3590
|
Newark | Diode, Small Signal, 85V, 0.14A, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3µs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0350 | Buy Now | |
DISTI #
BAV199-FDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 140MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
325336 In Stock |
|
$0.0164 / $0.1800 | Buy Now | |
DISTI #
BAV199-7-F
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 85 V, 160 mA, 1.25 V, 3 us, 4 A, 3 Pins, SOT-23 - Tape and Reel (Alt: BAV199-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120005667000 Factory Stock |
|
$0.0284 | Buy Now | |
DISTI #
621-BAV199-F
|
Mouser Electronics | Small Signal Switching Diodes 85V 250mW RoHS: Compliant | 36211 |
|
$0.0180 / $0.4100 | Buy Now | |
DISTI #
70437644
|
RS | Diode Switching 2xSeries 160mA 85V SOT23 | Diodes Inc BAV199-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0640 | RFQ | |
Future Electronics | BAV199 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 1179000Reel |
|
$0.0136 / $0.0156 | Buy Now | ||
Future Electronics | BAV199 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 450000Reel |
|
$0.0136 / $0.0156 | Buy Now | ||
Bristol Electronics | Min Qty: 45 | 6497 |
|
$0.0225 / $0.1125 | Buy Now | ||
Bristol Electronics | 3000 |
|
RFQ |
CAD Models for BAV199-7-F by Diodes Incorporated
Part Data Attributes for BAV199-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Reverse Recovery Time-Max
|
3 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAV199-7-F
This table gives cross-reference parts and alternative options found for BAV199-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199F | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TSFP-3 | Infineon Technologies AG | BAV199-7-F vs BAV199F |
BAV199-T | Rectifier Diode | Nexperia | BAV199-7-F vs BAV199-T |
934032640235 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199-7-F vs 934032640235 |
BAV199T/R | Rectifier Diode | Nexperia | BAV199-7-F vs BAV199T/R |
BAV199-13 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199-7-F vs BAV199-13 |
BAV199E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV199-7-F vs BAV199E6327 |
BAV199/T1 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199-7-F vs BAV199/T1 |
BAV199212 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV199-7-F vs BAV199212 |
BAV199T-7 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199-7-F vs BAV199T-7 |
BAV199T-7-F | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199-7-F vs BAV199T-7-F |
Related Parts for BAV199-7-F
-
BAV199LT1GRectifier Diodes
-
MMBZ5257B-TPZener Diodes
-
GRM1885C1H152JA01DFixed Capacitors
-
SMBJ5.0CA-13-FTransient Suppressors
-
BSC066N06NSATMA1Power Field-Effect Transistors
-
STM32F407ZGT7Microcontrollers
-
RC0402FR-07120KLFixed Resistors
-
TPS60403DBVTSwitching Regulator or Controllers
-
IRLML2402PBFSmall Signal Field-Effect Transistors