BAV199-7-F
Description: Rectifier Diode, 1 Phase, 2 Element, 0.16A, 85V V(RRM), Silicon, SOT-23, 3 PIN

Overview of BAV199-7-F by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BAV199-7-F by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 65W8477
Newark Diode, Ultrafast Recovery, 140Ma, 85V, Sot-23-3, Full Reel, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:140Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3µs, No. Of Pins:3Pins Rohs Compliant: No |Multicomp Pro BAV199-7-F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 15000
  • 3,000 $0.0310
  • 6,000 $0.0280
  • 9,000 $0.0220
  • 15,000 $0.0200
  • 30,000 $0.0170
  • 60,000 $0.0160
$0.0160 / $0.0310 Buy Now
DISTI # 65W8476
Newark Diode, Ultrafast Recovery, 140Ma, 85V, Sot-23-3, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:85V, Average Forward Current:140Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3µs, Forward Surge Current:4A Rohs Compliant: No |Multicomp Pro BAV199-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1187
  • 1 $0.1350
  • 10 $0.1140
  • 50 $0.0490
  • 100 $0.0340
  • 500 $0.0250
  • 1,000 $0.0220
$0.0220 / $0.1350 Buy Now

CAD Models for BAV199-7-F by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV199-7-F by SPC Multicomp

BAV199-7-F
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
SOT-23, 3 PIN
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Breakdown Voltage-Min
85 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Rep Pk Reverse Voltage-Max
85 V
Reverse Current-Max
0.08 µA
Reverse Recovery Time-Max
0.003 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAV199-7-F
    SPC Multicomp
    Rectifier Diode, 1 Phase, 2 Element, 0.16A, 85V V(RRM), Silicon, SOT-23, 3 PIN
    VS

Related Parts for BAV199-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV199-7-F by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV199-7-F by SPC Multicomp

Select Manufacturer
Which Manufacturer of BAV199-7-F would you like to use for your alert(s)?
  • Please alert me when BAV199-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV199-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV199-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV199-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV199-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV199-7-F by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: