-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 4 Element, 0.16A, 85V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3593
|
Newark | Diode, Small Signal, 85V, Sot-363, Diode Configuration:Dual Pair Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199DWQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4375 |
|
$0.1190 / $0.3670 | Buy Now |
DISTI #
BAV199DWQ-7-FDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 140MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13182 In Stock |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
BAV199DWQ-7-F
|
Avnet Americas | Standard Recovery Rectifier 140mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAV199DWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 687000 Factory Stock |
|
$0.0539 / $0.0637 | Buy Now |
DISTI #
621-3BAV199DWQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Quad Low Leakage Diode, AEC-Q101 RoHS: Compliant | 8883 |
|
$0.0720 / $0.3300 | Buy Now |
|
Future Electronics | Diode Small Signal Switching 85V 0.14A Automotive 6-Pin SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0538 / $0.0600 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.1134 / $0.3780 | Buy Now | |
DISTI #
BAV199DWQ-7-F
|
TME | Diode: switching, SMD, 85V, 140mA, 3us, SOT363, Ufmax: 1.1V, Ifsm: 4A Min Qty: 5 | 0 |
|
$0.0760 / $0.1780 | RFQ |
DISTI #
BAV199DWQ-7-F
|
Avnet Asia | Standard Recovery Rectifier 140mA 6-Pin SOT-363 T/R (Alt: BAV199DWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV199DWQ-7-F
|
Avnet Silica | Standard Recovery Rectifier 140mA 6-Pin SOT-363 T/R (Alt: BAV199DWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199DWQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV199DWQ-7-F
Diodes Incorporated
Rectifier Diode, 4 Element, 0.16A, 85V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV199DWQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199DWQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199DW-C | Rectifier Diode, 4 Element, 0.16A, 85V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-6 | Secos Corporation | BAV199DWQ-7-F vs BAV199DW-C |
BAV199DW | Rectifier Diode, 4 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Secos Corporation | BAV199DWQ-7-F vs BAV199DW |