-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0500
|
Newark | Diode, Switching, 70V, Sot-23, Diode Configuration:Single Pair Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:715Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3Μs, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAV199LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18700 |
|
$0.0420 / $0.1990 | Buy Now |
DISTI #
94W7507
|
Newark | Small Signal Diode, Single Pair Series, 70 V, 150 Ma, 1.25 V, 3 S, 500 Ma Rohs Compliant: Yes |Onsemi BAV199LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
58M3987
|
Newark | Small Signal Diode, Single Pair Series, 70 V, 215 Ma, 1.25 V, 3 S, 500 Ma Rohs Compliant: Yes |Onsemi BAV199LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 101664 |
|
$0.0440 / $0.2020 | Buy Now |
DISTI #
67R1285
|
Newark | Diode, Switching, 70V, Sot-23, Full Reel, Diode Configuration:Single Pair Series, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):715Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs Rohs Compliant: Yes |Onsemi BAV199LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0340 | Buy Now |
DISTI #
BAV199LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 215MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
288304 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
BAV199LT1G
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 70 V, 215 mA, 1.25 V, 3 µs, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAV199LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0190 / $0.0226 | Buy Now |
DISTI #
BAV199LT1G
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 70 V, 215 mA, 1.25 V, 3 µs, 2 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAV199LT1G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
98H0500
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 70 V, 215 mA, 1.25 V, 3 µs, 2 A, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 98H0500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 18700 Partner Stock |
|
$0.0500 / $0.1780 | Buy Now |
DISTI #
863-BAV199LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 215mA RoHS: Compliant | 16498 |
|
$0.0220 / $0.1900 | Buy Now |
DISTI #
E02:0323_00078406
|
Arrow Electronics | Rectifier Diode Small Signal Switching 70V 0.215A 3000ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2401 | Europe - 42000 |
|
$0.0187 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV199LT1G
onsemi
70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAV199LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934032640235 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199LT1G vs 934032640235 |
BAV199-7-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199LT1G vs BAV199-7-F |
BAV199 | Rectifier Diode, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV199LT1G vs BAV199 |
934032640215 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199LT1G vs 934032640215 |
BAV199/T3 | Rectifier Diode | Nexperia | BAV199LT1G vs BAV199/T3 |
BAV199/T4 | Rectifier Diode | Nexperia | BAV199LT1G vs BAV199/T4 |
BAV199-Q | Rectifier Diode, 1 Phase, 2 Element, 0.16A, 75V V(RRM), Silicon, TO-236AB | Nexperia | BAV199LT1G vs BAV199-Q |
BAV199T-7-F | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199LT1G vs BAV199T-7-F |
BAV199F | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TSFP-3 | Infineon Technologies AG | BAV199LT1G vs BAV199F |
934032640185 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAV199LT1G vs 934032640185 |