-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6141
|
Newark | Ss Diode, 85V, 0.14A, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. BAV199Q-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7315 |
|
$0.0490 / $0.2230 | Buy Now |
DISTI #
09AH8617
|
Newark | Switching Diode Bvr Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
BAV199Q-7-FDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 140MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22535 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
BAV199Q-7-F
|
Avnet Americas | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV199Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 360001038000 Factory Stock |
|
$0.0173 | Buy Now |
DISTI #
621-BAV199Q-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switch Diod BVR 100V RoHS: Compliant | 3618 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | Switching Diode BVR <= 100V SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 42000Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Future Electronics | Switching Diode BVR <= 100V SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0206 / $0.0236 | Buy Now |
DISTI #
BAV199Q-7-F
|
TME | Diode: switching, SMD, 85V, 0.14A, 3us, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 2750 |
|
$0.0275 / $0.0413 | Buy Now |
DISTI #
BAV199Q-7-F
|
Avnet Asia | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R (Alt: BAV199Q-7-F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 18000 |
|
RFQ | |
DISTI #
BAV199Q-7-F
|
Avnet Silica | Diode Switching 85V 0.16A 3-Pin SOT-23 T/R (Alt: BAV199Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 438000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV199Q-7-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV199Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199-13-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199Q-7-F vs BAV199-13-F |
BAV199L-AE3-R | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BAV199Q-7-F vs BAV199L-AE3-R |
BAV199G-AE3-R | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BAV199Q-7-F vs BAV199G-AE3-R |