Part Details for BAV199WG-AL3-R by Unisonic Technologies Co Ltd
Overview of BAV199WG-AL3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV199WG-AL3-R
BAV199WG-AL3-R CAD Models
BAV199WG-AL3-R Part Data Attributes
|
BAV199WG-AL3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV199WG-AL3-R
Unisonic Technologies Co Ltd
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV199WG-AL3-R
This table gives cross-reference parts and alternative options found for BAV199WG-AL3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199WG-AL3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199WL-AL3-R | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, | Unisonic Technologies Co Ltd | BAV199WG-AL3-R vs BAV199WL-AL3-R |
BAV199W | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, | Surge Components Inc | BAV199WG-AL3-R vs BAV199W |
BAV199 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, | Surge Components Inc | BAV199WG-AL3-R vs BAV199 |