-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7526
|
Newark | Hivolt Switching Diode Bvr > 100V Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV19W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0260 | Buy Now |
DISTI #
BAV19W-FDICT-ND
|
DigiKey | DIODE GEN PURP 100V 400MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4451 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BAV19W-7-F
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV19W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120001791000 Factory Stock |
|
$0.0220 / $0.0259 | Buy Now |
DISTI #
BAV19W-7-F
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV19W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1791000 Factory Stock |
|
$0.0220 / $0.0259 | Buy Now |
DISTI #
621-BAV19W-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 250mW RoHS: Compliant | 7244 |
|
$0.0320 / $0.2800 | Buy Now |
DISTI #
70551109
|
RS | 200mA 100V Switching Diode SOD-123 | Diodes Inc BAV19W-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0930 | RFQ |
|
Future Electronics | BAV19W Series 2.5 A 100 V 250 mW Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 147000Reel |
|
$0.0219 / $0.0249 | Buy Now |
|
Future Electronics | BAV19W Series 2.5 A 100 V 250 mW Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0219 / $0.0249 | Buy Now |
|
Bristol Electronics | 4958 |
|
RFQ | ||
|
Bristol Electronics | 17083 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV19W-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV19W-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV19W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV19W-7-F vs BAV19W |
BAV19W-GRH | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV19W-7-F vs BAV19W-GRH |
BAV16WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAV19W-7-F vs BAV16WS |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV19W-7-F vs BAV19W |
BAV19W-E3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV19W-7-F vs BAV19W-E3-08 |
BAV19W-G-N0RHG | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV19W-7-F vs BAV19W-G-N0RHG |
BAV19W-G-N0RH | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Taiwan Semiconductor | BAV19W-7-F vs BAV19W-G-N0RH |
BAV16W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | BAV19W-7-F vs BAV16W_R1_10001 |
BAV19W-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV19W-7-F vs BAV19W-HE3-18 |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAV19W-7-F vs BAV19W |