-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, SOD-323, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1908
|
Newark | Small Signal Diode, 100V, 0.2A, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:1A Rohs Compliant: Yes |Vishay BAV19WS-HG3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8125 |
|
$0.0380 | Buy Now |
DISTI #
43AJ7286
|
Newark | Switching Diode Genpurp Sod323120V, 1V@100Ma, 50Ns, Ifmax=250Ma |Vishay BAV19WS-HG3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
BAV19WS-HG3-08
|
Avnet Americas | Diode Small Signal Switching Silicon 120V 0.25A 2-Pin SOD-323 T/R (Alt: BAV19WS-HG3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
73AJ1908
|
Avnet Americas | Diode Small Signal Switching Silicon 120V 0.25A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 73AJ1908) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1640 / $0.3680 | Buy Now |
DISTI #
78-BAV19WS-HG3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120V Switching SOD-323 RoHS: Compliant | 173419 |
|
$0.0350 / $0.2800 | Buy Now |
DISTI #
BAV19WS-HG3-08
|
TTI | Diodes - General Purpose, Power, Switching 120V Switching SOD-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0420 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0701 / $0.0758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV19WS-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV19WS-HG3-08
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |