Datasheets
BAV20T26A by:

Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Part Details for BAV20T26A by Fairchild Semiconductor Corporation

Overview of BAV20T26A by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Electronic Manufacturing

Part Details for BAV20T26A

BAV20T26A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAV20T26A Part Data Attributes

BAV20T26A Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BAV20T26A Fairchild Semiconductor Corporation Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for BAV20T26A

This table gives cross-reference parts and alternative options found for BAV20T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV20-TP Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components BAV20T26A vs BAV20-TP
BAV20T26R Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation BAV20T26A vs BAV20T26R
BAV20-13 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 Diodes Incorporated BAV20T26A vs BAV20-13
BAV20 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Taiwan Semiconductor BAV20T26A vs BAV20
933189200143 Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 Nexperia BAV20T26A vs 933189200143
BAV20-T Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 Diodes Incorporated BAV20T26A vs BAV20-T
BAV20-F Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Diodes Incorporated BAV20T26A vs BAV20-F
BAV20 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Bkc Semiconductors Inc BAV20T26A vs BAV20
BAV20R Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon Microsemi Corporation BAV20T26A vs BAV20R
933189200143 DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode NXP Semiconductors BAV20T26A vs 933189200143
Part Number Description Manufacturer Compare
BAV20 Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35 International Semiconductor Inc BAV20T26A vs BAV20
BAV20 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Micro Commercial Components BAV20T26A vs BAV20
BAV20,113 BAV20; BAV21 - General purpose diodes AXIAL 2-Pin NXP Semiconductors BAV20T26A vs BAV20,113
BAV20 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Bkc Semiconductors Inc BAV20T26A vs BAV20
933189200143 DIODE 0.25 A, 200 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode NXP Semiconductors BAV20T26A vs 933189200143
BAV20R Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon Microsemi Corporation BAV20T26A vs BAV20R
BAV20-TP Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components BAV20T26A vs BAV20-TP
BAV20.TR Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation BAV20T26A vs BAV20.TR
BAV20T50R Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, D2, 2 PIN Fairchild Semiconductor Corporation BAV20T26A vs BAV20T50R
BAV20 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN Vishay Semiconductors BAV20T26A vs BAV20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV20T26A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV20T26A by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BAV20T26A would you like to use for your alert(s)?
  • Please alert me when BAV20T26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV20T26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV20T26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV20T26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV20T26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV20T26A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: