Part Details for BAV20W by Yangzhou Yangjie Electronics Co Ltd
Overview of BAV20W by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV20W
BAV20W CAD Models
BAV20W Part Data Attributes:
|
BAV20W
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV20W
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV20W
This table gives cross-reference parts and alternative options found for BAV20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFC02MM2STR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | BAV20W vs RFC02MM2STR |
BAX17 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | Unitrode Corp (RETIRED) | BAV20W vs BAX17 |
BAV20W-GRH | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAV20W vs BAV20W-GRH |
BAV20W-G-N0RBG | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | BAV20W vs BAV20W-G-N0RBG |
BAV21W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAV20W vs BAV21W |
MMBD1501A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV20W vs MMBD1501A |
BAS20H-T1-LF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAV20W vs BAS20H-T1-LF |
BAV20WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAV20W vs BAV20WS |
RFC02MM2STF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | BAV20W vs RFC02MM2STF |
BAV20WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAV20W vs BAV20WS |