BAV21-T
Description: SIGNAL DIODE,

Overview of BAV21-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAV21-T by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-BAV21
Mouser Electronics Diodes - General Purpose, Power, Switching DO-35 0.25A 250V Swi tching RoHS: Compliant 0
  • 3,000 $0.0340
  • 9,000 $0.0340
  • 24,000 $0.0330
  • 45,000 $0.0300
  • 99,000 $0.0290
$0.0290 / $0.0340 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.0371
  • 6,000 $0.0353
  • 9,000 $0.0300
  • 12,000 $0.0286
$0.0286 / $0.0371 Buy Now

CAD Models for BAV21-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV21-T by Rectron Semiconductor

BAV21-T
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.25 A
Package Body Material
GLASS
Package Shape
RECTANGULAR
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
250 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
200 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BAV21-T
    Rectron Semiconductor
    SIGNAL DIODE,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV21-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV21-T by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of BAV21-T would you like to use for your alert(s)?
  • Please alert me when BAV21-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV21-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV21-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV21-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV21-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV21-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: