Part Details for BAV21T26R by Fairchild Semiconductor Corporation
Overview of BAV21T26R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV21T26R
BAV21T26R CAD Models
BAV21T26R Part Data Attributes:
|
BAV21T26R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV21T26R
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV21T26R
This table gives cross-reference parts and alternative options found for BAV21T26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21T26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21R0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | Taiwan Semiconductor | BAV21T26R vs BAV21R0G |
BAV21-35 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BAV21T26R vs BAV21-35 |
BAV21_T50A | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV21T26R vs BAV21_T50A |
BAV21 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | International Semiconductor Inc | BAV21T26R vs BAV21 |
BAV21-T50A | High Voltage General Purpose Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | BAV21T26R vs BAV21-T50A |
BAV21-35_AY_100A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | PanJit Semiconductor | BAV21T26R vs BAV21-35_AY_100A1 |
BAV21_T50R | High Voltage General Purpose Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | BAV21T26R vs BAV21_T50R |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BAV21T26R vs BAV21 |
BAV21A0 | Rectifier Diode, | Taiwan Semiconductor | BAV21T26R vs BAV21A0 |
933189210133 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Nexperia | BAV21T26R vs 933189210133 |