-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2406
|
Newark | Switching Diode Genpurp Sod323 |Vishay BAV21WS-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0510 | Buy Now |
DISTI #
BAV21WS-HE3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV21WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 732000 |
|
$0.0274 | Buy Now |
DISTI #
78-BAV21WS-HE3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V 625mA 1A IFSM RoHS: Compliant | 75213 |
|
$0.0330 / $0.3100 | Buy Now |
|
Future Electronics | BAV21WS Series 200 V 250 mA SMT Small Signal Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0287 / $0.0324 | Buy Now |
|
Future Electronics | BAV21WS Series 200 V 250 mA SMT Small Signal Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0287 / $0.0324 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.2A, 250V V(RRM), SILICON | 490 |
|
$0.0538 / $0.0860 | Buy Now |
DISTI #
BAV21WS-HE3-08
|
TTI | Diodes - General Purpose, Power, Switching 250V 625mA 1A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0296 | Buy Now |
DISTI #
BAV21WS-HE3-08
|
Avnet Americas | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV21WS-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 732000 |
|
$0.0274 | Buy Now |
DISTI #
BAV21WS-HE3-08
|
TME | Diode: switching, SMD, 250V, 0.25A, 50ns, SOD323, Ufmax: 1.25V, 200mW Min Qty: 20 | 2500 |
|
$0.0359 / $0.0538 | Buy Now |
|
Ameya Holding Limited | BAV21WS Series 200 V 250 mA SMT Small Signal Switching Diode - SOD-323 | 165000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV21WS-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV21WS-HE3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAV21WS-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WS-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21WS | Rectifier Diode, | Hitano Enterprise Corp | BAV21WS-HE3-08 vs BAV21WS |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAV21WS-HE3-08 vs BAV21WS |
BAS21H-T1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAV21WS-HE3-08 vs BAS21H-T1 |
BAS20HT1G | Switching Diode, High Voltage, 200 V, SOD-323 2 LEAD, 3000-REEL | onsemi | BAV21WS-HE3-08 vs BAS20HT1G |
BAV21WS-7-F | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV21WS-HE3-08 vs BAV21WS-7-F |
BAS21HT3G | 250 V Switching Diode High Voltage, 10000-REEL | onsemi | BAV21WS-HE3-08 vs BAS21HT3G |
BAV21WS-T1-LF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAV21WS-HE3-08 vs BAV21WS-T1-LF |
BAV21WS-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV21WS-HE3-08 vs BAV21WS-13 |
BAV21WS-E3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WS-HE3-08 vs BAV21WS-E3-18 |
BAV21WS-7 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV21WS-HE3-08 vs BAV21WS-7 |