Part Details for BAV23,215 by NXP Semiconductors
Overview of BAV23,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAV23,215-ND
|
DigiKey | DIODE ARRAY 200V 225MA SOT143B Min Qty: 8386 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1062861 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | 2635 |
|
RFQ | ||
|
Bristol Electronics | 8879 |
|
RFQ | ||
|
Rochester Electronics | BAV23 - Dual high-voltage switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 1062861 |
|
$0.0308 / $0.0362 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for BAV23,215
BAV23,215 CAD Models
BAV23,215 Part Data Attributes
|
BAV23,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV23,215
NXP Semiconductors
BAV23 series - Dual high-voltage switching diodes SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | HALOGEN FREE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV23,215
This table gives cross-reference parts and alternative options found for BAV23,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23 | 0.225A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23,215 vs BAV23 |
933720770215 | 0.225A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23,215 vs 933720770215 |
933720770235 | 0.225A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23,215 vs 933720770235 |