-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV23 - Dual high-voltage switching diodes@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6144
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAV23,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0720 | Buy Now |
DISTI #
34AH6672
|
Newark | Bav23/Sot143/Sot4 Rohs Compliant: Yes |Nexperia BAV23,235 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
1727-1870-1-ND
|
DigiKey | DIODE ARR GP 200V 225MA SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27481 In Stock |
|
$0.0362 / $0.3700 | Buy Now |
DISTI #
BAV23,235
|
Avnet Americas | Diode Switching 250V 0.225A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAV23,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0408 | Buy Now |
DISTI #
771-BAV23235
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV23/SOT143/SOT4 RoHS: Compliant | 14315 |
|
$0.0370 / $0.2000 | Buy Now |
DISTI #
P40:2555_16726919
|
Arrow Electronics | Rectifier Diode Switching 250V 0.225A 50ns 4-Pin SOT-143B T/R Min Qty: 1 Package Multiple: 1 | Europe - 77138 |
|
$0.0313 / $0.1839 | Buy Now |
DISTI #
V79:2366_19866326
|
Arrow Electronics | Rectifier Diode Switching 250V 0.225A 50ns 4-Pin SOT-143B T/R Min Qty: 1 Package Multiple: 1 Date Code: 1621 | Americas - 15 |
|
$0.0377 | Buy Now |
|
Future Electronics | BAV23 Series 250 V 225 mA Dual High Voltage Switching Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0363 / $0.0394 | Buy Now |
|
Future Electronics | BAV23 Series 250 V 225 mA Dual High Voltage Switching Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0389 / $0.0422 | Buy Now |
|
Rochester Electronics | BAV23 - Dual high-voltage switching diodes RoHS: Compliant Status: Active Min Qty: 1 | 1920000 |
|
$0.0308 / $0.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV23,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV23,235
Nexperia
BAV23 - Dual high-voltage switching diodes@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-09-17 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HALOGEN FREE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV23,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933720770215 | Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon | Nexperia | BAV23,235 vs 933720770215 |
BAV23-Q | Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon | Nexperia | BAV23,235 vs BAV23-Q |
BAV23 | Rectifier Diode | Nexperia | BAV23,235 vs BAV23 |
BAV23T/R | 0.225A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23,235 vs BAV23T/R |
BAV23 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23,235 vs BAV23 |
BAV23TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23,235 vs BAV23TRL |
BAV23212 | 250V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAV23,235 vs BAV23212 |
BAV23-215 | Rectifier Diode | Nexperia | BAV23,235 vs BAV23-215 |
BAV23-235 | Rectifier Diode | Nexperia | BAV23,235 vs BAV23-235 |
BAV23/DG | 0.125A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23,235 vs BAV23/DG |