BAV23-7
Description: Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-4

Overview of BAV23-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

Price & Stock for BAV23-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH3599
Newark Diode, Small Signal, 250V, 0.4A, Sot143, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):400Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Rohs Compliant: Yes |Diodes Inc. BAV23-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7935
  • 1 $0.0320
  • 10 $0.0320
  • 25 $0.0320
  • 50 $0.0320
  • 100 $0.0320
  • 250 $0.0320
  • 500 $0.0320
  • 1,000 $0.0320
$0.0320 Buy Now
DISTI # 07AH3600
Newark Diode, Small Signal, 250V, 0.4A, Sot143, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):400Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Rohs Compliant: Yes |Diodes Inc. BAV23-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0730
  • 6,000 $0.0700
  • 12,000 $0.0670
  • 18,000 $0.0670
  • 30,000 $0.0660
$0.0660 / $0.0730 Buy Now
DISTI # BAV23-7DICT-ND
DigiKey DIODE ARRAY GP 200V 400MA SOT143 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6456
In Stock
  • 1 $0.3900
  • 10 $0.2710
  • 100 $0.1370
  • 500 $0.1118
  • 1,000 $0.0829
  • 3,000 $0.0698
  • 6,000 $0.0667
  • 9,000 $0.0577
  • 30,000 $0.0566
  • 75,000 $0.0469
  • 150,000 $0.0462
$0.0462 / $0.3900 Buy Now
DISTI # BAV23-7
Avnet Americas Diode Switching 250V 0.4A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAV23-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 66000 Factory Stock
  • 3,000 $0.0392
$0.0392 Buy Now
DISTI # 621-BAV23-7
Mouser Electronics Small Signal Switching Diodes SMALL SIGNAL DIODE RoHS: Compliant 7659
  • 1 $0.3900
  • 10 $0.2710
  • 100 $0.1120
  • 1,000 $0.0830
  • 3,000 $0.0660
  • 9,000 $0.0570
  • 24,000 $0.0540
  • 45,000 $0.0530
$0.0530 / $0.3900 Buy Now
DISTI # 70550646
RS 400mA 250V Dual Switching Diode SOT-143 | Diodes Inc BAV23-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.1090
  • 1,000 $0.1030
  • 5,000 $0.0980
  • 10,000 $0.0920
$0.0920 / $0.1090 RFQ
Future Electronics BAV23 Series 625 mA 250 V Surface Mount Dual Switching Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 102000
Reel
  • 3,000 $0.0398
  • 9,000 $0.0383
  • 12,000 $0.0379
  • 30,000 $0.0366
  • 45,000 $0.0354
$0.0354 / $0.0398 Buy Now
DISTI # BAV23-7
Avnet Asia Diode Switching 250V 0.4A 4-Pin(3+Tab) SOT-143 T/R (Alt: BAV23-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.0428
  • 6,000 $0.0423
  • 9,000 $0.0417
  • 15,000 $0.0412
  • 30,000 $0.0402
  • 75,000 $0.0392
  • 150,000 $0.0383
$0.0383 / $0.0428 Buy Now
DISTI # BAV23-7
Avnet Silica Diode Switching 250V 0.4A 4-Pin(3+Tab) SOT-143 T/R (Alt: BAV23-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
LCSC 200V 2 independent 1.25V200mA 50ns 400mA SOT-143 Switching Diodes ROHS 2114
  • 5 $0.0658
  • 50 $0.0530
  • 150 $0.0466
  • 500 $0.0418
  • 3,000 $0.0362
  • 6,000 $0.0343
$0.0343 / $0.0658 Buy Now
New Advantage Corporation SOT143-4/SMALL SIGNAL DIODE SWITCHING 250MW 250V GREEN 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0620
  • 6,000 $0.0574
$0.0574 / $0.0620 Buy Now

CAD Models for BAV23-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAV23-7 by Diodes Incorporated

BAV23-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.4 W
Rep Pk Reverse Voltage-Max
250 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAV23-7
    Diodes Incorporated
    Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-4
    VS

Related Parts for BAV23-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV23-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV23-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BAV23-7 would you like to use for your alert(s)?
  • Please alert me when BAV23-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV23-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV23-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV23-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV23-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV23-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: