Part Details for BAV23-Q by Nexperia
Overview of BAV23-Q by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV23-Q
BAV23-Q CAD Models
BAV23-Q Part Data Attributes
|
BAV23-Q
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV23-Q
Nexperia
Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-143B, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV23-Q
This table gives cross-reference parts and alternative options found for BAV23-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23 | Rectifier Diode | Nexperia | BAV23-Q vs BAV23 |
933720770215 | Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon | Nexperia | BAV23-Q vs 933720770215 |
BAV23,235 | BAV23 - Dual high-voltage switching diodes@en-us SOT-143 4-Pin | Nexperia | BAV23-Q vs BAV23,235 |
BAV23/DG | 0.125A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23-Q vs BAV23/DG |
BAV23,215 | BAV23 - Dual high-voltage switching diodes@en-us SOT-143 4-Pin | Nexperia | BAV23-Q vs BAV23,215 |
BAV23T/R | 0.225A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | NXP Semiconductors | BAV23-Q vs BAV23T/R |
BAV23-235 | Rectifier Diode | Nexperia | BAV23-Q vs BAV23-235 |
BAV23212 | 250V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAV23-Q vs BAV23212 |
BAV23 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAV23-Q vs BAV23 |