Part Details for BAV23C-215 by Nexperia
Overview of BAV23C-215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV23C-215
BAV23C-215 CAD Models
BAV23C-215 Part Data Attributes:
|
BAV23C-215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV23C-215
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-17 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV23C-215
This table gives cross-reference parts and alternative options found for BAV23C-215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23C-215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23C | Rectifier Diode | Nexperia | BAV23C-215 vs BAV23C |
BAV23C,215 | BAV23 series - Dual high-voltage switching diodes TO-236 3-Pin | NXP Semiconductors | BAV23C-215 vs BAV23C,215 |
BAV23C/DG | Rectifier Diode | Nexperia | BAV23C-215 vs BAV23C/DG |
BAV23C/DG,215 | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, HALOGEN FREE, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23C-215 vs BAV23C/DG,215 |
934061767235 | Rectifier Diode | Nexperia | BAV23C-215 vs 934061767235 |