Part Details for BAV3004WQ-7-F by Diodes Incorporated
Overview of BAV3004WQ-7-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV3004WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8619
|
Newark | Hivolt Switching Diode Bvr > 100V Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV3004WQ-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0400 | Buy Now |
DISTI #
BAV3004WQ-7-F
|
Avnet Americas | Diode Switching 350V 0.625A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV3004WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000 |
|
RFQ | |
DISTI #
BAV3004WQ-7-F
|
Avnet Asia | Diode Switching 350V 0.625A 2-Pin SOD-123 T/R (Alt: BAV3004WQ-7-F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | 60000 |
|
RFQ |
Part Details for BAV3004WQ-7-F
BAV3004WQ-7-F CAD Models
BAV3004WQ-7-F Part Data Attributes:
|
BAV3004WQ-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
BAV3004WQ-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |