BAV70-B0RFG
Taiwan Semiconductor
Description: Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon,

Overview of BAV70-B0RFG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BAV70-B0RFG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV70-B0RFG by Taiwan Semiconductor

BAV70-B0RFG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.225 W
Rep Pk Reverse Voltage-Max
70 V
Reverse Recovery Time-Max
0.006 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAV70-B0RFG
    Taiwan Semiconductor
    Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon,
    VS

Alternate Parts for BAV70-B0RFG

This table gives cross-reference parts and alternative options found for BAV70-B0RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-B0RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV70-D0RFG Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, Taiwan Semiconductor BAV70-B0RFG vs BAV70-D0RFG
BAS70H-05-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV70-B0RFG vs BAS70H-05-7
BAV170E6433HTMA1 Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN Infineon Technologies AG BAV70-B0RFG vs BAV170E6433HTMA1
BAV70-D0RF Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, Taiwan Semiconductor BAV70-B0RFG vs BAV70-D0RF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV70-B0RFG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV70-B0RFG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BAV70-B0RFG would you like to use for your alert(s)?
  • Please alert me when BAV70-B0RFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV70-B0RFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV70-B0RFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV70-B0RFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV70-B0RFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV70-B0RFG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: