-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V Dual Small Signal Diode, Common cathode configuration, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200000 |
|
RFQ | ||
|
Bristol Electronics | 2629 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 2254 |
|
$0.0171 / $0.0855 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 2400 |
|
$0.0207 / $0.1035 | Buy Now |
|
Rochester Electronics | BAV70 - General Purpose High Speed Switching Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 77277 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
2323124
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
4190236
|
Farnell | DIODE, DUAL, 0.2A, 70V, SOT-23 RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 115539 |
|
$0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70
onsemi
200 mA, 70 V Dual Small Signal Diode, Common cathode configuration, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA FAST | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-G-T3 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70 vs BAV70-G-T3 |
933184910235 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70 vs 933184910235 |
BAV70LT1 | 100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV70 vs BAV70LT1 |
BAV70,235 | BAV70 series - High-speed switching diodes TO-236 3-Pin | NXP Semiconductors | BAV70 vs BAV70,235 |
BAV99 | Rectifier Diode, 2 Element, Silicon, TO-236AA, MICRO MINIATURE PACKAGE-3 | Vishay Sprague | BAV70 vs BAV99 |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70 vs BAV99 |
BAV99E6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Siemens | BAV70 vs BAV99E6433 |
BAV70-T1 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70 vs BAV70-T1 |
BAV70_R2_10001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70 vs BAV70_R2_10001 |
BAV70 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV70 vs BAV70 |