Part Details for BAV70E6433HTMA1 by Infineon Technologies AG
Overview of BAV70E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV70E6433HTMA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
47324 In Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
BAV70E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAV70E6433HTMA1) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0390 | Buy Now |
DISTI #
726-BAV70E6433HTMA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Switch Diode 200mA RoHS: Compliant | 7387 |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
V72:2272_06391340
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1839 Container: Cut Strips | Americas - 100000 |
|
$0.2812 / $0.2870 | Buy Now |
DISTI #
E02:0323_00171152
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks Date Code: 2419 | Europe - 50000 |
|
$0.0279 / $0.0376 | Buy Now |
DISTI #
V79:2366_27167561
|
Arrow Electronics | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 11035 |
|
$0.0269 / $0.2784 | Buy Now |
|
Future Electronics | BAV70 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0383 | Buy Now |
|
Future Electronics | BAV70 Series 85 V 200 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0353 / $0.0383 | Buy Now |
DISTI #
81004534
|
Verical | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Date Code: 2416 | Americas - 150000 |
|
$0.0393 | Buy Now |
DISTI #
30559039
|
Verical | Rectifier Diode Switching Si 85V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1839 | Americas - 100000 |
|
$0.2812 / $0.2854 | Buy Now |
Part Details for BAV70E6433HTMA1
BAV70E6433HTMA1 CAD Models
BAV70E6433HTMA1 Part Data Attributes
|
BAV70E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV70E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV70E6433HTMA1
This table gives cross-reference parts and alternative options found for BAV70E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-E3-08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70E6433HTMA1 vs BAV70-E3-08 |
BAV70-G3-18 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70E6433HTMA1 vs BAV70-G3-18 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAV70E6433HTMA1 vs BAV70 |
BAV70 | Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | BAV70E6433HTMA1 vs BAV70 |
BAV70TRL13 | Rectifier Diode, 2 Element, 0.25A, Silicon | YAGEO Corporation | BAV70E6433HTMA1 vs BAV70TRL13 |
BAV70E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV70E6433HTMA1 vs BAV70E6327 |
BAV70-E3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70E6433HTMA1 vs BAV70-E3-18 |
BAV70-G3-08 | Rectifier Diode, Blank, 2 Element, 0.25A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV70E6433HTMA1 vs BAV70-G3-08 |
BAV70-HE3-18 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV70E6433HTMA1 vs BAV70-HE3-18 |
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | YAGEO Corporation | BAV70E6433HTMA1 vs BAV70 |