BAV70FN3_R1_00001
PanJit Semiconductor
Description: Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, DFN-3

Overview of BAV70FN3_R1_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

CAD Models for BAV70FN3_R1_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV70FN3_R1_00001 by PanJit Semiconductor

BAV70FN3_R1_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PBCC-N3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PBCC-N3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAV70FN3_R1_00001
    PanJit Semiconductor
    Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, DFN-3
    VS

Alternate Parts for BAV70FN3_R1_00001

This table gives cross-reference parts and alternative options found for BAV70FN3_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70FN3_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV70FN3T/R7 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70FN3T/R7
BAV70W_R2_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70W_R2_00001
BAV70FN3 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70FN3
BAV70W_R1_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70W_R1_00001
BAV70W-AU_R2_000A1 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70W-AU_R2_000A1
Part Number Description Manufacturer Compare
BAV70TB Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70TB
BAV70TBT/R7 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70TBT/R7
BAV70W_R1_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70W_R1_00001
BAV70W_R2_00001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70W_R2_00001
BAV70FN3T/R7 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70FN3T/R7
BAV70TB_R1_10001 Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon, PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70TB_R1_10001
BAV70FN3 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-3 PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70FN3
BAV70T1 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon Nexperia BAV70FN3_R1_00001 vs BAV70T1
BAV70TB_R1_00001 Rectifier Diode, 2 Element, 0.075A, 100V V(RRM), Silicon, PanJit Semiconductor BAV70FN3_R1_00001 vs BAV70TB_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV70FN3_R1_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV70FN3_R1_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAV70FN3_R1_00001 would you like to use for your alert(s)?
  • Please alert me when BAV70FN3_R1_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV70FN3_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV70FN3_R1_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV70FN3_R1_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV70FN3_R1_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV70FN3_R1_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: