-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7509
|
Newark | Small Signal Diode, Dual Common Cathode, 70 V, 150 Ma, 1.25 V, 6 Ns, 500 Ma Rohs Compliant: Yes |Onsemi BAV70LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
88H4555
|
Newark | Diode, Switching, 70V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi BAV70LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15120 |
|
$0.0250 / $0.1160 | Buy Now |
DISTI #
BAV70LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) |
139278 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
BAV70LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0107 | Buy Now |
DISTI #
BAV70LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70LT1G) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 63000 Partner Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
BAV70LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70LT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0107 | Buy Now |
DISTI #
BAV70LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0107 | Buy Now |
DISTI #
BAV70LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0107 | Buy Now |
DISTI #
88H4555
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 15122 Partner Stock |
|
$0.0320 / $0.1160 | Buy Now |
DISTI #
863-BAV70LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100 V Dual Common Cathode Switching Diode RoHS: Compliant | 76718 |
|
$0.0160 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70LT1G
onsemi
100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAV70LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70LT1G vs BAV70 |
BAV70-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV70LT1G vs BAV70-T1-LF |
BAV70 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70LT1G vs BAV70 |
BAV70-GT1 | 0.3A, 75V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70LT1G vs BAV70-GT1 |
BAV70TR | Rectifier Diode, 2 Element, Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAV70LT1G vs BAV70TR |
BAV70-H | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAV70LT1G vs BAV70-H |
BAV99S62Z | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Texas Instruments | BAV70LT1G vs BAV99S62Z |
BAV70 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV70LT1G vs BAV70 |
BAV70 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70LT1G vs BAV70 |
BAV99-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70LT1G vs BAV99-GT1 |