Part Details for BAV70Q-13-F by Diodes Incorporated
Overview of BAV70Q-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV70Q-13-FTR-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT23-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0173 / $0.0261 | Buy Now |
DISTI #
BAV70Q-13-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1210000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
621-BAV70Q-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode SOT23 T&R 10K RoHS: Compliant | 4433 |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
V79:2366_25515469
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 66485 |
|
$0.0690 / $0.0697 | Buy Now |
|
Future Electronics | BAV70 Series 75 V 0.3 A Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0156 / $0.0173 | Buy Now |
|
Future Electronics | BAV70 Series 75 V 0.3 A Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0156 / $0.0173 | Buy Now |
DISTI #
BAV70Q-13-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1210000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
BAV70Q-13-F
|
Avnet Silica | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R (Alt: BAV70Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
LCSC | 75V Dual Common Cathode 1.25V150mA 150mA SOT-23 Switching Diode ROHS | 8930 |
|
$0.0205 / $0.0354 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0247 / $0.0265 | Buy Now |