-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV70S - High-speed switching double diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6154
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAV70S,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0610 | Buy Now |
DISTI #
1727-1872-1-ND
|
DigiKey | DIODE ARRAY GP 100V 250MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49830 In Stock |
|
$0.0362 / $0.3800 | Buy Now |
DISTI #
BAV70S,135
|
Avnet Americas | Diode Switching 100V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAV70S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0345 | Buy Now |
DISTI #
771-BAV70S135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV70S/SOT363/SC-88 RoHS: Compliant | 35459 |
|
$0.0330 / $0.2800 | Buy Now |
DISTI #
V36:1790_06513124
|
Arrow Electronics | Diode Switching 100V 0.25A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2307 | Americas - 30000 |
|
$0.0290 / $0.0304 | Buy Now |
DISTI #
V72:2272_06513124
|
Arrow Electronics | Diode Switching 100V 0.25A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 2674 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 12215 |
|
$0.0307 / $0.0362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0324 | Buy Now |
DISTI #
71237330
|
Verical | Diode Switching 100V 0.25A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2307 | Americas - 30000 |
|
$0.0290 / $0.0304 | Buy Now |
DISTI #
62194830
|
Verical | Diode Switching 100V 0.25A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 2674 Package Multiple: 1 Date Code: 2222 | Americas - 12215 |
|
$0.0344 / $0.0374 | Buy Now |
|
Rochester Electronics | BAV70S - High-speed switching double diode RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0285 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70S,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70S,135
Nexperia
BAV70S - High-speed switching double diode@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV70S,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70S,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70S | Rectifier Diode | Nexperia | BAV70S,135 vs BAV70S |
BAV70S-T | Rectifier Diode | Nexperia | BAV70S,135 vs BAV70S-T |
BAV70S | 0.1A, 100V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV70S,135 vs BAV70S |
BAV70DW-7-F | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAV70S,135 vs BAV70DW-7-F |
934045740115 | DIODE 0.25 A, 85 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAV70S,135 vs 934045740115 |
BAV70ST/R | 0.1A, 100V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV70S,135 vs BAV70ST/R |
BAV70DW-13 | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAV70S,135 vs BAV70DW-13 |
BAV70S,115 | BAV70S - High-speed switching double diode@en-us TSSOP 6-Pin | Nexperia | BAV70S,135 vs BAV70S,115 |
BAV70S,115 | BAV70 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | BAV70S,135 vs BAV70S,115 |
BAV70S | Rectifier Diode, 4 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BAV70S,135 vs BAV70S |