Part Details for BAV70TA by Zetex / Diodes Inc
Overview of BAV70TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4871 |
|
RFQ | ||
|
Quest Components | 2808 |
|
$0.0420 / $0.2100 | Buy Now |
Part Details for BAV70TA
BAV70TA CAD Models
BAV70TA Part Data Attributes
|
BAV70TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAV70TA
Zetex / Diodes Inc
Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-065 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70TA
This table gives cross-reference parts and alternative options found for BAV70TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAV70TA vs BAV70 |
BAV70-13-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70TA vs BAV70-13-F |
BAV70-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70TA vs BAV70-AU_R1_000A1 |
BAV70T | Rectifier Diode, 2 Element, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAV70TA vs BAV70T |
BAV70 | Rectifier Diode, 0.215A, 70V V(RRM), | Vishay Sprague | BAV70TA vs BAV70 |
BAV70 | 200 mA, 70 V Dual Small Signal Diode, Common cathode configuration, 3000-REEL | onsemi | BAV70TA vs BAV70 |
BAV99-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70TA vs BAV99-GT1 |
BAV70LT1 | 100 V Dual Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV70TA vs BAV70LT1 |
933184910235 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70TA vs 933184910235 |
BAV70-T3 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70TA vs BAV70-T3 |