Part Details for BAV70TC by Zetex / Diodes Inc
Overview of BAV70TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70TC
BAV70TC CAD Models
BAV70TC Part Data Attributes
|
BAV70TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAV70TC
Zetex / Diodes Inc
Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-065 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70TC
This table gives cross-reference parts and alternative options found for BAV70TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70TC vs BAV70 |
BAV70_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70TC vs BAV70_R2_00001 |
BAV70LT1 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAV70TC vs BAV70LT1 |
BAV74-T1 | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70TC vs BAV74-T1 |
BAV70-GT1 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70TC vs BAV70-GT1 |
BAV70 | Rectifier Diode, 2 Element, 0.215A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAV70TC vs BAV70 |
BAV70-G-T3 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV70TC vs BAV70-G-T3 |
BAV70TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV70TC vs BAV70TA |
BAV70T | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon | Nexperia | BAV70TC vs BAV70T |
BAV70 | Rectifier Diode, 2 Element, 0.215A, 75V V(RRM), Silicon | Continental Device India Ltd | BAV70TC vs BAV70 |