Part Details for BAV70W-H by Formosa Microsemi Co Ltd
Overview of BAV70W-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70W-H
BAV70W-H CAD Models
BAV70W-H Part Data Attributes
|
BAV70W-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV70W-H
Formosa Microsemi Co Ltd
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70W-H
This table gives cross-reference parts and alternative options found for BAV70W-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70W-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUD2838TR | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | BAV70W-H vs CMUD2838TR |
BAV70M-TP-HF | Rectifier Diode, | Micro Commercial Components | BAV70W-H vs BAV70M-TP-HF |
BAV70M-TP | Rectifier Diode, | Micro Commercial Components | BAV70W-H vs BAV70M-TP |