BAV70W
Description: Rectifier Diode

Overview of BAV70W by Weitronic Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BAV70W by Weitronic Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV70W by Weitronic Enterprise Co Ltd

BAV70W
Weitronic Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WEITRONIC ENTERPRISE CO LTD
Package Description
SC-70, SOT-323, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Breakdown Voltage-Min
70 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
70 V
Reverse Current-Max
2.5 µA
Reverse Recovery Time-Max
0.006 µs
Reverse Test Voltage
70 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAV70W
    Weitronic Enterprise Co Ltd
    Rectifier Diode
    VS

Alternate Parts for BAV70W

This table gives cross-reference parts and alternative options found for BAV70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBD6100 Rectifier Diode, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN Formosa Microsemi Co Ltd BAV70W vs MMBD6100

Related Parts for BAV70W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV70W by Weitronic Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV70W by Weitronic Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of BAV70W would you like to use for your alert(s)?
  • Please alert me when BAV70W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV70W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV70W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV70W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV70W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV70W by Weitronic Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: