Part Details for BAV74,215 by NXP Semiconductors
Overview of BAV74,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BAV74,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Rochester Electronics | BAV74 - High-speed double diode RoHS: Compliant Status: Active Min Qty: 1 | 785 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAV74,215
BAV74,215 CAD Models
BAV74,215 Part Data Attributes
|
BAV74,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV74,215
NXP Semiconductors
BAV74 - High-speed double diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV74,215
This table gives cross-reference parts and alternative options found for BAV74,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV74,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV74 | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | BAV74,215 vs BAV74 |
BAV74 | Rectifier Diode, 0.2A, 50V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAV74,215 vs BAV74 |
1S2838 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | BAV74,215 vs 1S2838 |
933700010235 | Rectifier Diode, 2 Element, 0.215A, 60V V(RRM), Silicon | Nexperia | BAV74,215 vs 933700010235 |
1S2838 | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAV74,215 vs 1S2838 |
BAV74T/R | Rectifier Diode | Nexperia | BAV74,215 vs BAV74T/R |
FMMD2838TA | Rectifier Diode, 2 Element, 0.1A, Silicon | Zetex / Diodes Inc | BAV74,215 vs FMMD2838TA |
BAV74 | Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV74,215 vs BAV74 |
BAV74TRL13 | Rectifier Diode, 2 Element, 0.1A, Silicon | YAGEO Corporation | BAV74,215 vs BAV74TRL13 |
BAV74 | Rectifier Diode | Nexperia | BAV74,215 vs BAV74 |