Part Details for BAV756ST/R by NXP Semiconductors
Overview of BAV756ST/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAV756ST/R
BAV756ST/R CAD Models
BAV756ST/R Part Data Attributes
|
BAV756ST/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV756ST/R
NXP Semiconductors
APPLICATION SPECIFIC DIODE ARRAY,SOT-363
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.715 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES |