-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9455
|
Newark | Fast Switching Diode Sot23 T&r 10K Rohs Compliant: Yes |Diodes Inc. BAV99-13-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0220 / $0.0230 | Buy Now |
DISTI #
07AH3610
|
Newark | Diode, Small Signal, 75V, 0.3A, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV99-13-F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
07AH3609
|
Newark | Diode, Small Signal, 75V, 0.3A, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):300Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV99-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 97282 |
|
$0.0110 | Buy Now |
DISTI #
BAV99-13-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154563 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
BAV99-13-F
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 400004850000 Factory Stock |
|
$0.0113 | Buy Now |
DISTI #
621-BAV99-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual Switching DIODE 100V Vrm 75Vrrm 53Vr RoHS: Compliant | 530202 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | BAV99 Series Dual 75 V Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0119 / $0.0132 | Buy Now |
|
Future Electronics | BAV99 Series Dual 75 V Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0119 / $0.0132 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 9999 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy