Datasheets
BAV99-HE3-08 by:

Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3

Part Details for BAV99-HE3-08 by Vishay Intertechnologies

Overview of BAV99-HE3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAV99-HE3-08

Part # Distributor Description Stock Price Buy
DISTI # BAV99-HE3-08
Avnet Americas Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0288
  • 30,000 $0.0279
  • 60,000 $0.0270
  • 90,000 $0.0259
  • 120,000 $0.0250
  • 150,000 $0.0239
  • 1,500,000 $0.0227
$0.0227 / $0.0288 Buy Now
DISTI # 78-BAV99-HE3-08
Mouser Electronics Diodes - General Purpose, Power, Switching 70V 250mA 4.5A IFSM Dual Series RoHS: Compliant 84740
  • 1 $0.2200
  • 10 $0.1530
  • 100 $0.0630
  • 1,000 $0.0440
  • 2,500 $0.0290
  • 15,000 $0.0240
  • 45,000 $0.0220
$0.0220 / $0.2200 Buy Now
Future Electronics Diode Small Signal Switching 70V 0.25A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0244
  • 9,000 $0.0235
  • 15,000 $0.0231
  • 45,000 $0.0223
  • 75,000 $0.0215
$0.0215 / $0.0244 Buy Now
Future Electronics Diode Small Signal Switching 70V 0.25A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0244
  • 9,000 $0.0235
  • 15,000 $0.0231
  • 45,000 $0.0223
  • 75,000 $0.0215
$0.0215 / $0.0244 Buy Now
DISTI # BAV99-HE3-08
TTI Diodes - General Purpose, Power, Switching 70V 250mA 4.5A IFSM Dual Series RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0238
  • 30,000 $0.0233
  • 45,000 $0.0218
  • 75,000 $0.0214
$0.0214 / $0.0238 Buy Now
DISTI # BAV99-HE3-08
Avnet Americas Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0288
  • 30,000 $0.0279
  • 60,000 $0.0270
  • 90,000 $0.0259
  • 120,000 $0.0250
  • 150,000 $0.0239
  • 1,500,000 $0.0227
$0.0227 / $0.0288 Buy Now
DISTI # BAV99-HE3-08
TME Diode: switching, SMD, 70V, 0.15A, 6ns, SOT23, Ufmax: 1.25V, Ir: 50uA Min Qty: 20 570
  • 20 $0.0519
  • 100 $0.0467
  • 500 $0.0412
  • 3,000 $0.0371
  • 12,000 $0.0346
$0.0346 / $0.0519 Buy Now
DISTI # BAV99-HE3-08
Avnet Americas Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
  • 15,000 $0.0288
  • 30,000 $0.0279
  • 60,000 $0.0270
  • 90,000 $0.0259
  • 120,000 $0.0250
  • 150,000 $0.0239
  • 1,500,000 $0.0227
$0.0227 / $0.0288 Buy Now
Chip 1 Exchange INSTOCK 69443
RFQ
DISTI # BAV99-HE3-08
EBV Elektronik Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R (Alt: BAV99-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days EBV - 0
Buy Now

Part Details for BAV99-HE3-08

BAV99-HE3-08 CAD Models

BAV99-HE3-08 Part Data Attributes

BAV99-HE3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BAV99-HE3-08 Vishay Intertechnologies Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Vishay
Case Connection UNSPECIFIED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4.5 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.3 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for BAV99-HE3-08

This table gives cross-reference parts and alternative options found for BAV99-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV99-H Rectifier Diode, 2 Element, 0.125A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAV99-HE3-08 vs BAV99-H
BAV99HMFHT116 Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, ROHM Semiconductor BAV99-HE3-08 vs BAV99HMFHT116
BAV99_R2_10001 Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAV99-HE3-08 vs BAV99_R2_10001
BAV99TA Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon Diodes Incorporated BAV99-HE3-08 vs BAV99TA
BAV99-G3-18 Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAV99-HE3-08 vs BAV99-G3-18
BAV99 Rectifier Diode, 2 Element, 0.25A, Silicon, YAGEO Corporation BAV99-HE3-08 vs BAV99
BAV99 Rectifier Diode, 0.215A, 70V V(RRM), Silicon, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) BAV99-HE3-08 vs BAV99
BAV99E6327 Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-23, 3 PIN Infineon Technologies AG BAV99-HE3-08 vs BAV99E6327
BAV99-13 Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV99-HE3-08 vs BAV99-13
BAV99-T1 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BAV99-HE3-08 vs BAV99-T1
Part Number Description Manufacturer Compare
SS13W Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor BAV99-HE3-08 vs SS13W
1N5620UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors BAV99-HE3-08 vs 1N5620UV
1SS250TE85R DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components BAV99-HE3-08 vs 1SS250TE85R
1N4001CSM Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN TT Electronics Resistors BAV99-HE3-08 vs 1N4001CSM
BAT49B2 0.5A, 80V, SILICON, SIGNAL DIODE STMicroelectronics BAV99-HE3-08 vs BAT49B2
1SS250TE85L DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components BAV99-HE3-08 vs 1SS250TE85L
1N4001TA2B2 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Nihon Inter Electronics Corporation BAV99-HE3-08 vs 1N4001TA2B2
BAV99-TP Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAV99-HE3-08 vs BAV99-TP
EFM104L Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN Rectron Semiconductor BAV99-HE3-08 vs EFM104L
1N4001GH02-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Rectron Semiconductor BAV99-HE3-08 vs 1N4001GH02-1

BAV99-HE3-08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99-HE3-08 by Vishay Intertechnologies

  • Please alert me when BAV99-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV99-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV99-HE3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: