Part Details for BAV99 by Philips Semiconductors
Overview of BAV99 by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 112 | 14600 |
|
$0.0045 / $0.0450 | Buy Now |
|
Bristol Electronics | 3720 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 75 Volt, SOT-23 | 348 |
|
$0.0440 / $0.0660 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 75 Volt, SOT-23 (Alt For: BAV99LT1) | 348 |
|
$0.0440 / $0.0660 | Buy Now |
DISTI #
SMC-BAV99
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 341 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1448 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 11967 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9687 |
|
RFQ |
Part Details for BAV99
BAV99 CAD Models
BAV99 Part Data Attributes:
|
BAV99
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99
Philips Semiconductors
Rectifier Diode, 0.1A, 70V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |