Part Details for BAV99BRW-TP-HF by Micro Commercial Components
Overview of BAV99BRW-TP-HF by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV99BRW-TP-HF
BAV99BRW-TP-HF CAD Models
BAV99BRW-TP-HF Part Data Attributes
|
BAV99BRW-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV99BRW-TP-HF
Micro Commercial Components
Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV99BRW-TP-HF
This table gives cross-reference parts and alternative options found for BAV99BRW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99BRW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99DW | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAV99BRW-TP-HF vs BAV99DW |
BAV99DW | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | BAV99BRW-TP-HF vs BAV99DW |
BAV99DW-H | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | BAV99BRW-TP-HF vs BAV99DW-H |
BAV99BRW-H | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | BAV99BRW-TP-HF vs BAV99BRW-H |
BAV99BRW | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | BAV99BRW-TP-HF vs BAV99BRW |