BAV99GS08
Description: Rectifier Diode, 2 Element, 0.125A, 70V V(RRM), Silicon,

Overview of BAV99GS08 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BAV99GS08 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV99GS08 by Temic Semiconductors

BAV99GS08
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
Additional Feature
FAST SWITCHES
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
4.5 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.125 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
Reverse Current-Max
2.5 µA
Reverse Recovery Time-Max
0.006 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAV99GS08
    Temic Semiconductors
    Rectifier Diode, 2 Element, 0.125A, 70V V(RRM), Silicon,
    VS

Related Parts for BAV99GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99GS08 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99GS08 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of BAV99GS08 would you like to use for your alert(s)?
  • Please alert me when BAV99GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV99GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV99GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99GS08 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: