Datasheets
BAV99RWT1G by:

100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL

Part Details for BAV99RWT1G by onsemi

Overview of BAV99RWT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAV99RWT1G

Part # Distributor Description Stock Price Buy
DISTI # 45J0565
Newark Diode, Switching, 70V, Sc-70, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:715Ma, Forward Voltage Max:1V, Reverse Recovery Time:6Ns, Forward Surge Current:500Ma, Diode Case Style:Sc-70Rohs Compliant: Yes |Onsemi BAV99RWT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0520
$0.0520 Buy Now
DISTI # BAV99RWT1GOSCT-ND
DigiKey DIODE ARRAY GP 100V 215MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13100
In Stock
  • 1 $0.2500
  • 10 $0.1690
  • 100 $0.0827
  • 500 $0.0689
  • 1,000 $0.0479
  • 3,000 $0.0415
  • 6,000 $0.0385
  • 9,000 $0.0319
  • 30,000 $0.0314
  • 75,000 $0.0282
  • 150,000 $0.0244
$0.0244 / $0.2500 Buy Now
DISTI # BAV99RWT1G
Avnet Americas Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99RWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 12000
  • 3,000 $0.0275
  • 6,000 $0.0268
  • 12,000 $0.0260
  • 18,000 $0.0253
  • 24,000 $0.0245
  • 30,000 $0.0238
  • 300,000 $0.0231
$0.0231 / $0.0275 Buy Now
DISTI # 863-BAV99RWT1G
Mouser Electronics Diodes - General Purpose, Power, Switching 70V 215mA Dual RoHS: Compliant 2777
  • 1 $0.2500
  • 10 $0.1690
  • 100 $0.0690
  • 1,000 $0.0470
  • 3,000 $0.0370
  • 9,000 $0.0310
  • 24,000 $0.0280
  • 99,000 $0.0270
$0.0270 / $0.2500 Buy Now
Future Electronics BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0266
  • 9,000 $0.0256
  • 15,000 $0.0251
  • 45,000 $0.0242
  • 75,000 $0.0234
$0.0234 / $0.0266 Buy Now
Future Electronics BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0266
  • 9,000 $0.0256
  • 15,000 $0.0251
  • 45,000 $0.0242
  • 75,000 $0.0234
$0.0234 / $0.0266 Buy Now
Quest Components RECTIFIER DIODE, 2 ELEMENT, 0.215A, 70V V(RRM), SILICON 1509
  • 1 $0.0692
  • 194 $0.0433
  • 1,157 $0.0311
$0.0311 / $0.0692 Buy Now
Quest Components RECTIFIER DIODE, 2 ELEMENT, 0.215A, 70V V(RRM), SILICON 32
  • 1 $0.1730
  • 30 $0.1384
$0.1384 / $0.1730 Buy Now
Quest Components RECTIFIER DIODE, 2 ELEMENT, 0.215A, 70V V(RRM), SILICON 616
  • 1 $0.6470
  • 20 $0.2912
  • 173 $0.1941
$0.1941 / $0.6470 Buy Now
DISTI # BAV99RWT1G
Avnet Americas Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99RWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 12000
  • 3,000 $0.0275
  • 6,000 $0.0268
  • 12,000 $0.0260
  • 18,000 $0.0253
  • 24,000 $0.0245
  • 30,000 $0.0238
  • 300,000 $0.0231
$0.0231 / $0.0275 Buy Now
Ameya Holding Limited   Min Qty: 750 30000
  • 750 $0.0822
  • 1,500 $0.0797
$0.0797 / $0.0822 Buy Now
DISTI # BAV99RWT1G
Avnet Americas Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV99RWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 12000
  • 3,000 $0.0275
  • 6,000 $0.0268
  • 12,000 $0.0260
  • 18,000 $0.0253
  • 24,000 $0.0245
  • 30,000 $0.0238
  • 300,000 $0.0231
$0.0231 / $0.0275 Buy Now
ComSIT USA DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon RoHS: Compliant Europe - 2280
RFQ
DISTI # SMC-BAV99RWT1G
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 12301
RFQ
DISTI # BAV99RWT1G
Avnet Asia Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R (Alt: BAV99RWT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 27,000 $0.0266
  • 54,000 $0.0248
  • 81,000 $0.0242
  • 135,000 $0.0235
  • 270,000 $0.0230
  • 675,000 $0.0224
  • 1,350,000 $0.0219
$0.0219 / $0.0266 Buy Now
DISTI # BAV99RWT1G
Avnet Silica Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R (Alt: BAV99RWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
Chips Pulse Industry Limited Dual 300mW 100V 215mA 1.25V 150mA 1uA 100V 6ns -65&#8451 (Tj) 150&#8451 (Tj) SOT-323 Switching Diode RoHS Purchase Online, Ship Immediately 1668
  • 300 $0.0399
  • 3,000 $0.0330
  • 6,000 $0.0302
  • 9,000 $0.0289
$0.0289 / $0.0399 Buy Now
DISTI # BAV99RWT1G
EBV Elektronik Diode Small Signal Switching 70V 0.715A 3-Pin SC-70 T/R (Alt: BAV99RWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 24000
Buy Now
DISTI # 2533390
element14 Asia-Pacific   RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.2366
  • 100 $0.1264
  • 500 $0.0823
  • 1,000 $0.0566
  • 3,000 $0.0434
$0.0434 / $0.2366 Buy Now
DISTI # 2533390RL
Farnell SWITCHING DIODE, 100V, 0.715A, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Reel 0
  • 5 $0.1150
$0.1150 Buy Now
DISTI # 2533390
Farnell SWITCHING DIODE, 100V, 0.715A, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape 0
  • 5 $0.1150
$0.1150 Buy Now
LCSC 100V Dual 1.25V150mA 6ns 215mA SOT-323 Switching Diode ROHS 1390
  • 10 $0.0599
  • 100 $0.0495
  • 300 $0.0443
  • 3,000 $0.0367
  • 6,000 $0.0336
  • 9,000 $0.0321
$0.0321 / $0.0599 Buy Now
New Advantage Corporation BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 18000
  • 3,000 $0.0701
  • 18,000 $0.0653
$0.0653 / $0.0701 Buy Now

Part Details for BAV99RWT1G

BAV99RWT1G CAD Models

BAV99RWT1G Part Data Attributes

BAV99RWT1G onsemi
Buy Now Datasheet
Compare Parts:
BAV99RWT1G onsemi 100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SC-70 (SOT-323) 3 LEAD
Package Description SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code 419-04
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BAV99RWT1G

This table gives cross-reference parts and alternative options found for BAV99RWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99RWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV99RWT3 Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon, CASE 419-02, SC-70, 3 PIN Motorola Semiconductor Products BAV99RWT1G vs BAV99RWT3
BAV99RW Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon Motorola Semiconductor Products BAV99RWT1G vs BAV99RW
BAV99RWT1 100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL onsemi BAV99RWT1G vs BAV99RWT1
BAV99RWT3 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN Motorola Mobility LLC BAV99RWT1G vs BAV99RWT3
BAV99RWT3 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-02, SC-70, 3 PIN onsemi BAV99RWT1G vs BAV99RWT3
Part Number Description Manufacturer Compare
BAV99RWT3 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-02, SC-70, 3 PIN onsemi BAV99RWT1G vs BAV99RWT3
BAV99RWT3 Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon, CASE 419-02, SC-70, 3 PIN Motorola Semiconductor Products BAV99RWT1G vs BAV99RWT3
BAV99RWT3 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN Motorola Mobility LLC BAV99RWT1G vs BAV99RWT3
BAV99RW Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon Motorola Semiconductor Products BAV99RWT1G vs BAV99RW
BAV99RWT1 100 V Switching Diode, dual, series (reverse), SC-70 (SOT-323) 3 LEAD, 3000-REEL onsemi BAV99RWT1G vs BAV99RWT1

BAV99RWT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99RWT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99RWT1G by onsemi

  • Please alert me when BAV99RWT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAV99RWT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99RWT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAV99RWT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99RWT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99RWT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: