Part Details for BAV99RWT3 by Motorola Semiconductor Products
Overview of BAV99RWT3 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99RWT3
BAV99RWT3 CAD Models
BAV99RWT3 Part Data Attributes
|
BAV99RWT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BAV99RWT3
Motorola Semiconductor Products
Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon, CASE 419-02, SC-70, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.715 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99RWT3
This table gives cross-reference parts and alternative options found for BAV99RWT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99RWT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99RWT1 | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV99RWT3 vs BAV99RWT1 |
BAV99RWT3 | 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, 419-02, SC-70, 3 PIN | onsemi | BAV99RWT3 vs BAV99RWT3 |
BAV99RWT3 | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV99RWT3 vs BAV99RWT3 |