Part Details for BAV99TA by Zetex / Diodes Inc
Overview of BAV99TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4109 |
|
RFQ | ||
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 8070 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 99TA | 4337 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | 99TA | 6456 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 99TA | 1016 |
|
$0.1920 / $0.6400 | Buy Now |
|
Quest Components | 99TA | 960 |
|
$0.3000 / $1.0000 | Buy Now |
|
ComSIT USA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon RoHS: Not Compliant | Europe - 980 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 284901 |
|
RFQ |
Part Details for BAV99TA
BAV99TA CAD Models
BAV99TA Part Data Attributes
|
BAV99TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAV99TA
Zetex / Diodes Inc
Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-067 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99TA
This table gives cross-reference parts and alternative options found for BAV99TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Zetex / Diodes Inc | BAV99TA vs BAV99TC |