Part Details for BAV99W by Philips Semiconductors
Overview of BAV99W by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 19697 |
|
RFQ | ||
|
Bristol Electronics | 168131 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-323 | 12236 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-323 | 134504 |
|
$0.0104 / $0.1035 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-323 | 2400 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-323 | 3544 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-323 | 2400 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-323 | 1592 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 85 Volt, SOT-323 | 5492 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for BAV99W
BAV99W CAD Models
BAV99W Part Data Attributes
|
BAV99W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV99W
Philips Semiconductors
Rectifier Diode, 0.13A, 85V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.13 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |