Diodes
BAV99WE6433HTMA1
Infineon Technologies AG
Description: Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-323, 3 PIN

Overview of BAV99WE6433HTMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BAV99WE6433HTMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV99WE6433HTMA1 by Infineon Technologies AG

BAV99WE6433HTMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Infineon
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
85 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. BAV99WE6433HTMA1
    Infineon Technologies AG
    Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, SOT-323, 3 PIN
    VS

Alternate Parts for BAV99WE6433HTMA1

This table gives cross-reference parts and alternative options found for BAV99WE6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99WE6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV99XT Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAV99WE6433HTMA1 vs BAV99XT
BAV99WE6327XT Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon Infineon Technologies AG BAV99WE6433HTMA1 vs BAV99WE6327XT
BAV99WH6327XTSA1 Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAV99WE6433HTMA1 vs BAV99WH6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV99WE6433HTMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV99WE6433HTMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAV99WE6433HTMA1 would you like to use for your alert(s)?
  • Please alert me when BAV99WE6433HTMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV99WE6433HTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV99WE6433HTMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV99WE6433HTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV99WE6433HTMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV99WE6433HTMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: